
MUR480ESG | |
|---|---|
DigiKey Part Number | MUR480ESG-ND |
Manufacturer | |
Manufacturer Product Number | MUR480ESG |
Description | DIODE STANDARD 800V 4A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR480ESG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 25 µA @ 800 V |
Packaging Box | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 4 A |

