MUR1515G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,51892 €
Datasheet
Diode 150 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1515G

DigiKey Part Number
MUR1515GOS-ND
Manufacturer
Manufacturer Product Number
MUR1515G
Description
DIODE STANDARD 150V 15A TO2202
Customer Reference
Detailed Description
Diode 150 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

750In Stock
Ships from Flip Electronics