
MUR115G | |
|---|---|
DigiKey Part Number | MUR115GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR115G |
Description | DIODE STANDARD 150V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR115G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR120G | onsemi | 3.387 | MUR120GOS-ND | 0,50000 € | Direct |
| MUR120 | Diotec Semiconductor | 5.264 | 4878-MUR120CT-ND | 0,31000 € | Similar |
| UG1C-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG1C-E3/54-ND | 0,11913 € | Similar |




