


MUN5311DW1T1 | |
|---|---|
DigiKey Part Number | 2156-MUN5311DW1T1-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MUN5311DW1T1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 385mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 385mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08227 € |

