Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MUN2231T1 | |
|---|---|
DigiKey Part Number | MUN2231T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN2231T1 |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2231T1 Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 338 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114EKAT146 | Rohm Semiconductor | 69.183 | DTC114EKAT146CT-ND | 0,20000 € | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 5.220 | DTC115EKAT146CT-ND | 0,20000 € | Similar |
| DTC123ECAT116 | Rohm Semiconductor | 2.861 | DTC123ECAT116CT-ND | 0,37000 € | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | 0,20000 € | Similar |
| DTC124EKAT146 | Rohm Semiconductor | 8.348 | DTC124EKAT146CT-ND | 0,20000 € | Similar |



