MUN2132T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03406 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.656
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03406 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 467
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.553
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 150.000
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 37.645
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 37.286
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.940
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 725
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,03899 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.216
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

MUN2132T1

DigiKey Part Number
MUN2132T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN2132T1
Description
TRANS PREBIAS PNP 50V 0.1A SC59
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MUN2132T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
230 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

39.000In Stock
Ships from Rochester Electronics, LLC