
MC100EP33DTR2 | |
|---|---|
DigiKey Part Number | 2156-MC100EP33DTR2-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | MC100EP33DTR2 |
Description | IC DIVIDER BY 4 1-BIT 8TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
Category | Count Rate 4 GHz |
Manufacturer Sanyo | Trigger Type Positive, Negative |
Packaging Bulk | Voltage - Supply 3 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Divide-by-4 | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 2 | Supplier Device Package 8-TSSOP |
Reset Asynchronous | Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,35249 € |

