MPS6521 is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Central Semiconductor Corp
cms-in-stock: 1.386
Unit Price: 1,08000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92 (TO-226)
cms-photo-disclaimer

MPS6521

cms-digikey-product-number
MPS6521OS-ND
cms-manufacturer
cms-manufacturer-product-number
MPS6521
cms-description
TRANS NPN 25V 0.1A TO92
cms-customer-reference
cms-detailed-description
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
cms-eda-cad-models
MPS6521 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1
Non-Cancelable/Non-Returnable