MPS651G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.630
Unit Price: 1,11000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS651G

DigiKey Part Number
MPS651GOS-ND
Manufacturer
Manufacturer Product Number
MPS651G
Description
TRANS NPN 60V 2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS651G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Power - Max
625 mW
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.320 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10.320In Stock
Ships from Rochester Electronics, LLC