


MOC8050VM | |
|---|---|
DigiKey Part Number | MOC8050VM-ND |
Manufacturer | |
Manufacturer Product Number | MOC8050VM |
Description | OPTOISOLTR 4.17KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC8050VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 8.5µs, 95µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,35320 € | 35,32 € |
| 500 | 0,29546 € | 147,73 € |
| 1.000 | 0,27652 € | 276,52 € |
| 2.000 | 0,26045 € | 520,90 € |
| 5.000 | 0,24288 € | 1.214,40 € |
| 10.000 | 0,23193 € | 2.319,30 € |
| 25.000 | 0,22000 € | 5.500,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

