Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8030-M

DigiKey Part Number
MOC8030-MQT-ND
Manufacturer
Manufacturer Product Number
MOC8030-M
Description
OPTOISOLTR 5.3KV 1CH DARL 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
300% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
80V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.