MOC223VM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,38837 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 399
Unit Price: 0,99000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.357
Unit Price: 0,99000 €
Datasheet
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC223VM

DigiKey Part Number
MOC223VM-ND
Manufacturer
Manufacturer Product Number
MOC223VM
Description
OPTOISO 2.5KV DARL W/BASE 8-SOIC
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 125µs
Rise / Fall Time (Typ)
8µs, 110µs
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.08V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable