MMSZ8V2T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.615
Unit Price: 0,15000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.781
Unit Price: 0,39000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.955
Unit Price: 0,39000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03593 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04950 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 782
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.257
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,14000 €
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ8V2T1

DigiKey Part Number
MMSZ8V2T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ8V2T1
Description
DIODE ZENER 8.2V 500MW SOD-123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ8V2T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 69.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

69.000In Stock
Ships from Rochester Electronics, LLC