MMSZ4697 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.600
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 28.841
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 107.884
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 19.696
Unit Price: 0,34000 €
Datasheet

Direct


onsemi
In Stock: 591
Unit Price: 0,29000 €
Datasheet

Direct


onsemi
In Stock: 23.539
Unit Price: 0,29000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 15.307
Unit Price: 0,11000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 3.703
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 148.507
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.573
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.232
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 0,13000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06172 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04576 €
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4697

DigiKey Part Number
MMSZ4697TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4697
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes