MMSZ4687T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 33.311
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 437
Unit Price: 0,17000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.796
Unit Price: 0,60000 €
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4687T1

DigiKey Part Number
MMSZ4687T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4687T1
Description
DIODE ZENER 4.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4687T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.796 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.796In Stock
Ships from Rochester Electronics, LLC