
MMPQ2222A | |
|---|---|
DigiKey Part Number | MMPQ2222ATR-ND - Tape & Reel (TR) MMPQ2222ACT-ND - Cut Tape (CT) MMPQ2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPQ2222A |
Description | TRANS 4NPN QUAD 40V 500MA 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 300MHz 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMPQ2222A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer onsemi | Power - Max 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 4 NPN (Quad) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 16-SOIC |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63800 € | 16,38 € |
| 100 | 1,12730 € | 112,73 € |
| 500 | 0,90916 € | 454,58 € |
| 1.000 | 0,87162 € | 871,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72000 € | 1.800,00 € |
| 5.000 | 0,71211 € | 3.560,55 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |








