


MUN5135DW1T1G | |
|---|---|
DigiKey Part Number | MUN5135DW1T1GOSTR-ND - Tape & Reel (TR) MUN5135DW1T1GOSCT-ND - Cut Tape (CT) MUN5135DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5135DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5135DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05356 € | 53,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04448 € | 133,44 € |
| 6.000 | 0,03989 € | 239,34 € |
| 9.000 | 0,03755 € | 337,95 € |
| 15.000 | 0,03491 € | 523,65 € |
| 21.000 | 0,03335 € | 700,35 € |
| 30.000 | 0,03183 € | 954,90 € |
| 75.000 | 0,02850 € | 2.137,50 € |
| 150.000 | 0,02644 € | 3.966,00 € |
| 300.000 | 0,02506 € | 7.518,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |






