Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5247B

DigiKey Part Number
MMBZ5247BFSTR-ND - Tape & Reel (TR)
MMBZ5247BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5247B
Description
DIODE ZENER 17V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09800 €0,98 €
1000,06060 €6,06 €
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €