Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5245BLT1G | onsemi | 17.421 | MMBZ5245BLT1GOSCT-ND | 0,14000 € | Similar |
| MMBZ5245ELT1G | onsemi | 4.556 | 488-MMBZ5245ELT1GCT-ND | 0,16000 € | Similar |
| SZMMBZ5245BLT1G | onsemi | 47.006 | SZMMBZ5245BLT1GOSCT-ND | 0,17000 € | Similar |
| MMBZ5245B-7-F | Diodes Incorporated | 542 | MMBZ5245B-FDICT-ND | 0,14000 € | Upgrade |
| MMBZ5245BQ-7-F | Diodes Incorporated | 0 | 31-MMBZ5245BQ-7-FCT-ND | 0,16000 € | Upgrade |




