
MMBT2222ALT3G | |
|---|---|
DigiKey Part Number | MMBT2222ALT3GOSTR-ND - Tape & Reel (TR) MMBT2222ALT3GOSCT-ND - Cut Tape (CT) MMBT2222ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ALT3G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222ALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03552 € | 17,76 € |
| 1.000 | 0,03111 € | 31,11 € |
| 2.000 | 0,02738 € | 54,76 € |
| 5.000 | 0,02332 € | 116,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01918 € | 191,80 € |
| 20.000 | 0,01722 € | 344,40 € |
| 30.000 | 0,01622 € | 486,60 € |
| 50.000 | 0,01509 € | 754,50 € |
| 70.000 | 0,01442 € | 1.009,40 € |
| 100.000 | 0,01377 € | 1.377,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |











