
MMBT2907AM3T5G | |
|---|---|
DigiKey Part Number | MMBT2907AM3T5GOSTR-ND - Tape & Reel (TR) MMBT2907AM3T5GOSCT-ND - Cut Tape (CT) MMBT2907AM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AM3T5G |
Description | TRANS PNP 60V 0.6A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907AM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05850 € | 5,85 € |
| 500 | 0,04250 € | 21,25 € |
| 1.000 | 0,03730 € | 37,30 € |
| 2.000 | 0,03291 € | 65,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02461 € | 196,88 € |
| 16.000 | 0,02212 € | 353,92 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |











