
MMBT2222AM3T5G | |
|---|---|
DigiKey Part Number | MMBT2222AM3T5GOSTR-ND - Tape & Reel (TR) MMBT2222AM3T5GOSCT-ND - Cut Tape (CT) MMBT2222AM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AM3T5G |
Description | TRANS NPN 40V 0.6A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 640 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222AM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 640 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04644 € | 23,22 € |
| 1.000 | 0,04084 € | 40,84 € |
| 2.000 | 0,03611 € | 72,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02874 € | 229,92 € |
| 16.000 | 0,02591 € | 414,56 € |
| 24.000 | 0,02446 € | 587,04 € |
| 40.000 | 0,02283 € | 913,20 € |
| 56.000 | 0,02187 € | 1.224,72 € |
| 80.000 | 0,02093 € | 1.674,40 € |
| 200.000 | 0,01887 € | 3.774,00 € |
| 400.000 | 0,01760 € | 7.040,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |










