MM74HCT373WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 89
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 630
Unit Price: 0,55000 €
Datasheet

Direct


Texas Instruments
In Stock: 323
Unit Price: 1,19000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 35.734
Unit Price: 0,95000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.134
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 49.416
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 0,88390 €
Datasheet

Similar


Texas Instruments
In Stock: 6.814
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 77.714
Unit Price: 0,76000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT373WM

DigiKey Part Number
MM74HCT373WMFS-ND
Manufacturer
Manufacturer Product Number
MM74HCT373WM
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT373WM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
7.2mA, 7.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53.926 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

53.926In Stock
Ships from Flip Electronics