


AT3006JD | |
|---|---|
DigiKey Part Number | AT3006JD-ND |
Manufacturer | |
Manufacturer Product Number | AT3006JD |
Description | CAP PUSHBUTTON RECT CLEAR/AMBER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, Amber | |
Illumination | Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 21.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,73240 € | 68,31 € |
| 50 | 2,65240 € | 132,62 € |
| 100 | 2,57430 € | 257,43 € |
| 250 | 2,47472 € | 618,68 € |
| 500 | 2,40188 € | 1.200,94 € |
| 1.000 | 2,33118 € | 2.331,18 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

