
MM74HCT138MTCX | |
|---|---|
DigiKey Part Number | MM74HCT138MTCXTR-ND - Tape & Reel (TR) MM74HCT138MTCXCT-ND - Cut Tape (CT) MM74HCT138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26720 € | 6,68 € |
| 100 | 0,23230 € | 23,23 € |
| 250 | 0,21556 € | 53,89 € |
| 500 | 0,20550 € | 102,75 € |
| 1.000 | 0,19895 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18845 € | 471,12 € |
| 5.000 | 0,18317 € | 915,85 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

