Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC175SJX | |
|---|---|
DigiKey Part Number | MM74HC175SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC175SJX |
Description | IC FF D-TYPE SINGLE 4BIT 16-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC175SJX Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOP |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC175NSR | Texas Instruments | 6.012 | 296-SN74HC175NSRCT-ND | 1,10000 € | Direct |
| 74HC175D,653 | Nexperia USA Inc. | 1.752 | 1727-2615-1-ND | 0,28000 € | Similar |
| CD74HC175M | Texas Instruments | 141 | 296-33039-5-ND | 1,16000 € | Similar |
| CD74HC175M96 | Texas Instruments | 0 | 296-31573-1-ND | 0,41000 € | Similar |
| SN74HC175D | Rochester Electronics, LLC | 34.360 | 2156-SN74HC175D-ND | 0,54394 € | Similar |




