Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM74HC165SJ | |
|---|---|
DigiKey Part Number | MM74HC165SJ-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC165SJ |
Description | IC SHIFT REGSTR COMP 8BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC165SJ Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Complementary | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC165D,653 | Nexperia USA Inc. | 81.347 | 1727-2788-1-ND | 0,26000 € | Similar |
| CD74HC165M96 | Texas Instruments | 2.115 | 296-25975-1-ND | 0,36000 € | Similar |
| CD74HC165MT | Texas Instruments | 3.386 | 296-32058-1-ND | 0,86000 € | Similar |
| SN74HC165D | Rochester Electronics, LLC | 537.836 | 2156-SN74HC165D-ND | 0,59494 € | Similar |
| SN74HC165DR | Texas Instruments | 66.321 | 296-8250-1-ND | 0,38000 € | Similar |






