MM74HC165MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.690
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 11.923
Unit Price: 0,40000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 537.836
Unit Price: 0,59494 €
Datasheet

Direct


Texas Instruments
In Stock: 67.015
Unit Price: 0,38000 €
Datasheet

Direct


Texas Instruments
In Stock: 12.390
Unit Price: 0,68000 €
Datasheet

Direct


Texas Instruments
In Stock: 47.293
Unit Price: 0,84000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.393
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86.647
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.465
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.126
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.386
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.861
Unit Price: 0,54000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC165MX

DigiKey Part Number
MM74HC165MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC165MX
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC165MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types