
SMBJ170CA | |
|---|---|
DigiKey Part Number | SMBJ170CAFSTR-ND - Tape & Reel (TR) SMBJ170CAFSCT-ND - Cut Tape (CT) SMBJ170CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,14458 € | 72,29 € |
| 1.000 | 0,12565 € | 125,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10327 € | 309,81 € |
| 6.000 | 0,09983 € | 598,98 € |
| 9.000 | 0,09897 € | 890,73 € |
| 15.000 | 0,09725 € | 1.458,75 € |
| 21.000 | 0,09628 € | 2.021,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |



