
NCP1589AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP1589AMNTXGTR-ND - Tape & Reel (TR) 488-NCP1589AMNTXGCT-ND - Cut Tape (CT) 488-NCP1589AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1589AMNTXG |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1589AMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,40440 € | 10,11 € |
| 100 | 0,35430 € | 35,43 € |
| 250 | 0,33040 € | 82,60 € |
| 500 | 0,31596 € | 157,98 € |
| 1.000 | 0,30409 € | 304,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28941 € | 868,23 € |
| 6.000 | 0,28223 € | 1.693,38 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

