
ML2035IP | |
|---|---|
DigiKey Part Number | ML2035IP-ND |
Manufacturer | |
Manufacturer Product Number | ML2035IP |
Description | IC OSC SINUSOIDAL 8-DIP |
Customer Reference | |
Detailed Description | Oscillator, Sinusoidal IC Up to 25kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ML2035IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Oscillator, Sinusoidal | |
Count | - | |
Frequency | Up to 25kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |


