MJW0302AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 4,32000 €
Datasheet
Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 150 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW0302AG

DigiKey Part Number
MJW0302AG-ND
Manufacturer
Manufacturer Product Number
MJW0302AG
Description
TRANS PNP 260V 15A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 150 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 3A, 5V
Mfr
Power - Max
150 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
260 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJW1302AGonsemi0MJW1302AGOS-ND4,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable