
MJH11017 | |
|---|---|
DigiKey Part Number | MJH11017OS-ND |
Manufacturer | |
Manufacturer Product Number | MJH11017 |
Description | TRANS PNP DARL 150V 15A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 150 V 15 A 3MHz 150 W Through Hole SOT-93 |
Datasheet | Datasheet |
EDA/CAD Models | MJH11017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 150mA, 15A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 10A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 | |
Supplier Device Package | SOT-93 | |
Base Product Number |


