Bipolar (BJT) Transistor NPN 450 V 2 A 13MHz 50 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE18002

DigiKey Part Number
MJE18002OS-ND
Manufacturer
Manufacturer Product Number
MJE18002
Description
TRANS NPN 450V 2A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 2 A 13MHz 50 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MJE18002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 200mA, 5V
Power - Max
50 W
Frequency - Transition
13MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.437 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.437In Stock
Ships from Rochester Electronics, LLC