
MJD32CRLG | |
|---|---|
DigiKey Part Number | MJD32CRLGOSTR-ND - Tape & Reel (TR) MJD32CRLGOSCT-ND - Cut Tape (CT) MJD32CRLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CRLG |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76900 € | 7,69 € |
| 100 | 0,51060 € | 51,06 € |
| 500 | 0,39936 € | 199,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,33769 € | 607,84 € |
| 3.600 | 0,31169 € | 1.122,08 € |
| 5.400 | 0,29845 € | 1.611,63 € |
| 9.000 | 0,28356 € | 2.552,04 € |
| 12.600 | 0,28077 € | 3.537,70 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |



