
74LV373PW,112 | |
|---|---|
DigiKey Part Number | 2156-74LV373PW112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74LV373PW,112 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 20ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Tube: | 3513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 0,44194 € | 257,21 € |
| Unit Price without VAT: | 0,44194 € |
|---|---|
| Unit Price with VAT: | 0,53475 € |

