
MJD31T4 | |
|---|---|
DigiKey Part Number | 2156-MJD31T4-ND |
Manufacturer | |
Manufacturer Product Number | MJD31T4 |
Description | TRANS NPN 40V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD31T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 15 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31880 € |

