MJD31CTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 56.981
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 168
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 3.249
Unit Price: 1,67000 €
Datasheet

Similar


onsemi
In Stock: 1.850
Unit Price: 1,42000 €
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: 0,88000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 17.384
Unit Price: 0,68000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.071
Unit Price: 1,08000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.499
Unit Price: 1,23000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5.330
Unit Price: 0,65000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
TO-252-3

MJD31CTF

DigiKey Part Number
MJD31CTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD31CTF
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types