Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct



Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4135S-TL-E | onsemi | 168 | 2SC4135S-TL-EOSCT-ND | 1,20000 € | Similar |
| 2SC4135T-TL-E | onsemi | 3.245 | 488-2SC4135T-TL-ECT-ND | 1,65000 € | Similar |
| MJD31T4G | onsemi | 1.850 | MJD31T4GOSCT-ND | 1,40000 € | Similar |
| MJD31CG | onsemi | 6.350 | MJD31CGOS-ND | 0,52960 € | Parametric Equivalent |
| MJD31CRLG | onsemi | 7.489 | MJD31CRLGOSCT-ND | 1,28000 € | Parametric Equivalent |






