MJD210RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 564
Unit Price: 0,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.825
Unit Price: 1,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.514
Unit Price: 0,80000 €
Datasheet
Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD210RL

DigiKey Part Number
MJD210RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD210RL
Description
TRANS PNP 25V 5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1A, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 2A, 1V
Power - Max
1.4 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

15.400In Stock
Ships from Rochester Electronics, LLC