MCR8DSMT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.154
Unit Price: 1,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.193
Unit Price: 2,12000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,63304 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,51453 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59007 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.214
Unit Price: 1,96000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68851 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,56240 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,63304 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.665
Unit Price: 2,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,72799 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59424 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66029 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.735
Unit Price: 1,08000 €
Datasheet
SCR 600 V 8 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR8DSMT4

DigiKey Part Number
MCR8DSMT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR8DSMT4
Description
SCR 600V 8A DPAK
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable