P-Channel 30 V 5A (Ta) Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6341-TL-W

DigiKey Part Number
MCH6341-TL-WOSTR-ND - Tape & Reel (TR)
MCH6341-TL-WOSCT-ND - Cut Tape (CT)
MCH6341-TL-WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCH6341-TL-W
Description
MOSFET P-CH 30V 5A 6MCPH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5A (Ta) Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
59mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MCPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.852
Factory Stock: 306.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42300 €4,23 €
1000,27280 €27,28 €
5000,20824 €104,12 €
1.0000,18743 €187,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16097 €482,91 €
6.0000,14764 €885,84 €
9.0000,14085 €1.267,65 €
15.0000,13322 €1.998,30 €
21.0000,12870 €2.702,70 €
30.0000,12436 €3.730,80 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €