MCH6331-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.888
Unit Price: 0,98000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.132
Unit Price: 0,98000 €
Datasheet
P-Channel 30 V 3.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 3.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
6 TSSOP

MCH6331-TL-W

DigiKey Part Number
MCH6331-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6331-TL-W
Description
MOSFET P-CH 30V 3.5A MCPH6
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 10 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-88FL/MCPH6
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
98mOhm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVGS4111PT1Gonsemi2.888488-NVGS4111PT1GCT-ND0,98000 €Similar
RRL025P03TRRohm Semiconductor5.132RRL025P03CT-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable