P-Channel 12 V 3.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 3.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
6 TSSOP

MCH6320-TL-W

DigiKey Part Number
MCH6320-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6320-TL-W
Description
MOSFET P-CH 12V 3.5A MCPH6
Customer Reference
Detailed Description
P-Channel 12 V 3.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
405 pF @ 6 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-88FL/MCPH6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
70mOhm @ 1.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.