MC79M15CDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.992
Unit Price: 0,46000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M15CDTRK

DigiKey Part Number
MC79M15CDTRKOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC79M15CDTRK
Description
IC REG LINEAR -15V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC79M15CDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types