Direct



MC79L24ACP | |
|---|---|
DigiKey Part Number | MC79L24ACP-ND |
Manufacturer | |
Manufacturer Product Number | MC79L24ACP |
Description | IC REG LINEAR -24V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L24ACP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Bulk | PSRR 47dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) -40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L24ACPG | onsemi | 1.800 | MC79L24ACPG-ND | 0,25000 € | Direct |


