MC79L12ACPRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.137
Unit Price: 0,26000 €
Datasheet

Direct


STMicroelectronics
In Stock: 6.425
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.745
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.813
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.812
Unit Price: 0,37000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L12ACPRP

DigiKey Part Number
MC79L12ACPRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC79L12ACPRP
Description
IC REG LINEAR -12V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L12ACPRP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types