


MC7924CT | |
|---|---|
DigiKey Part Number | MC7924CT-ND |
Manufacturer | |
Manufacturer Product Number | MC7924CT |
Description | IC REG LINEAR -24V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7924CT Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 56dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7924CTG | Rochester Electronics, LLC | 8.400 | 2156-MC7924CTG-OS-ND | 0,24647 € | Direct |


