Direct
Similar
Similar



MC7905BT | |
|---|---|
DigiKey Part Number | MC7905BT-ND |
Manufacturer | |
Manufacturer Product Number | MC7905BT |
Description | IC REG LINEAR -5V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7905BT Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7905BTG | onsemi | 4.834 | MC7905BTGOS-ND | 0,54000 € | Direct |
| UA7905CKCS | Rochester Electronics, LLC | 21.970 | 2156-UA7905CKCS-ND | 0,95000 € | Direct |
| L7905ACV | STMicroelectronics | 418 | 497-1471-5-ND | 0,62000 € | Similar |
| L7905CV | STMicroelectronics | 5.186 | 497-1472-5-ND | 0,59000 € | Similar |
| LM7905CT/NOPB | Texas Instruments | 2.554 | LM7905CTNS/NOPB-ND | 1,33000 € | Similar |





