Similar
Similar




MC7905BD2TG | |
|---|---|
DigiKey Part Number | MC7905BD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7905BD2TG |
Description | IC REG LINEAR -5V 1A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7905BD2TG Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7905ACD2T-TR | STMicroelectronics | 2.811 | 497-7292-1-ND | 0,86000 € | Similar |
| L7905CD2T-TR | STMicroelectronics | 8.499 | 497-1214-1-ND | 0,93000 € | Similar |


